• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 8212J/2H3 Axial fan 12 V DC 190 m³/h (L x W x H) 80 x 80 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
26 W
Type of bearing
Ball bearing
Air flow rate
190 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Axial fan

Type

8212J/2H3

Nominal voltage

12 V DC

Min. operating voltage

6 V DC

Max. operating voltage

13.8 V DC

Operating voltage

6 - 13.8 V DC

26 W

Type of bearing

Ball bearing

Rotational speed

12000 U/min

Noise emission (max.)

65 dBa

Air flow rate

190 m³/h

Factory colour

Black

55000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

38 mm

Dim

(L x W x H) 80 x 80 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396243 EBM Papst 8212J/2H3 Axial fan 12 V DC 190 m³/h (L x W x H) 80 x 80 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)