• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 8214JH4R Axial fan 24 V DC 220 m³/h (L x W x H) 80 x 80 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
39.6 W
Type of bearing
Ball bearing
Air flow rate
220 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Axial fan

Type

8214JH4R

Nominal voltage

24 V DC

Min. operating voltage

12 V DC

Max. operating voltage

27.6 V DC

Operating voltage

12 - 27.6 V DC

39.6 W

Type of bearing

Ball bearing

Rotational speed

14000 U/min

Noise emission (max.)

71 dBa

Air flow rate

220 m³/h

Factory colour

Black

50000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

38 mm

Dim

(L x W x H) 80 x 80 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396148 EBM Papst 8214JH4R Axial fan 24 V DC 220 m³/h (L x W x H) 80 x 80 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)