• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9595414364 Radial extractor 24 V DC 308 m³/h

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

64 W

Rotational speed

4200 U/min

Air flow rate

308 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Black

Dim

(L x W x H) 220 x 220 x 56 mm

Width

220 mm

Height

56 mm

Length

220 mm

Type of bearing

Ball bearing

55000 h

Min. operating voltage

16 V DC

Max. operating voltage

28 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396519 EBM Papst 9595414364 Radial extractor 24 V DC 308 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)