There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
AxiForce AF40-00479 24V 15.000
24 V DC
2
15 V DC
30 V
15 - 30 V
210 mA
5 W
Ball bearing
15000 U/min
48 dBa
31 m³/h
Braid
31 cm
480 Pa
Black
Plastic
Mounting device for the conveyance of air
80000 h
48 g
IP20
-40 °C
70 °C
40 mm
40 mm
28 mm
(L x W x H) 40 x 40 x 28 mm
yes
Datasheet 3765825 EBM Papst AxiForce AF40-00479 24V 15.000 Axial fan 24 V DC 31 m³/h (L x W x H) 40 x 40 x 28 mm
User & Safety Instructions 3765825 EBM Papst AxiForce AF40-00479 24V 15.000 Axial fan 24 V DC 31 m³/h (L x W x H) 40 x 40 x 28 mm