• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst AxiForce AF40-00481 24V 9.000 Axial fan 24 V DC 18 m³/h (L x W x H) 40 x 40 x 28 mm

Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Power
1.9 W
Type of bearing
Ball bearing
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AxiForce AF40-00481 24V 9,000

  • Highly efficient axial fan with a rated speed of 9,000 1 rpm
  • Built-in blocking protection with automatic restart (Auto restart)
  • Reliable ball-bearing system for a long life
  • Compact design with high power density

Technical specifications

  • Polarity reversal protection by rectifier diode
Product type

Axial fan

Type

AxiForce AF40-00481 24V 9.000

Nominal voltage

24 V DC

No. of wires

2

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Max. current consumption

120 mA

1.9 W

Type of bearing

Ball bearing

Rotational speed

9000 U/min

Noise emission (max.)

35 dBa

Air flow rate

18 m³/h

Connection

Braid

Cable length

31 cm

Pressure (max.)

170 Pa

Factory colour

Black

Material

Plastic

Compatible with (details)

Mounting device for the conveyance of air

90000 h

Weight

48 g

IP20

Min. temperature

-40 °C

Max. temperature

70 °C

Length

40 mm

Width

40 mm

Height

28 mm

Dim

(L x W x H) 40 x 40 x 28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3765827 EBM Papst AxiForce AF40-00481 24V 9.000 Axial fan 24 V DC 18 m³/h (L x W x H) 40 x 40 x 28 mm

User & Safety Instructions

User & Safety Instructions 3765827 EBM Papst AxiForce AF40-00481 24V 9.000 Axial fan 24 V DC 18 m³/h (L x W x H) 40 x 40 x 28 mm

Description

The EBM-Papst AxiForce40 is a compact and highly efficient axial fan for 24 V DC applications. With a power consumption of only 1.9 W in nominal operation it offers reliable cooling with an impressive life of up to 90,000 hours (at 40°C). It is specially designed as installation device for use in protected rooms with controlled environment.

This text is machine translated.

Scope of delivery

  • AxiForce AF40-00481

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)