There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
AxiForce AF40-00487 12V U 12.000
12 V DC
2
6 V DC
15 V DC
6 - 15 V DC
190 mA
2.3 W
Ball bearing
12000 U/min
43 dBa
25 m³/h
Braid
31 cm
305 Pa
Black
Plastic
Mounting device for the conveyance of air
85000 h
48 g
IP68
-40 °C
70 °C
40 mm
40 mm
28 mm
(L x W x H) 40 x 40 x 28 mm
yes
Datasheet 3765828 EBM Papst AxiForce AF40-00487 12V U 12.000 Axial fan 12 V DC 25 m³/h (L x W x H) 40 x 40 x 28 mm
User & Safety Instructions 3765828 EBM Papst AxiForce AF40-00487 12V U 12.000 Axial fan 12 V DC 25 m³/h (L x W x H) 40 x 40 x 28 mm