There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diagonal compact fan
DF120-00198 48V O/2 17.200 Li.400
48 V DC
4
36 V DC
60 V DC
36 - 60 V DC
10.4 A
500 W
Ball bearing
17250 U/min
83.5 dBa
680 m³/h
Braid
40 cm
2500 Pa
Black
Metal
Plastic
High performance server cooling
Cloud infrastructure
Industrial electronic cooling
70000 h
930 g
IP20
-25 °C
70 °C
119.95 mm
86 mm
119 mm
119 mm
(Ø x H) 119.95 mm x 119 mm
Datasheet 3739342 EBM Papst DF120-00198 48V O/2 17.200 Li.400 Diagonal compact fan 48 V DC 680 m³/h (Ø x H) 119.95 mm x 119 mm
User & Safety Instructions 3739342 EBM Papst DF120-00198 48V O/2 17.200 Li.400 Diagonal compact fan 48 V DC 680 m³/h (Ø x H) 119.95 mm x 119 mm