There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diagonal compact fan
DF40-01206 48V P/2 LK5 40.000
48 V DC
4
36 V DC
56 V DC
36 - 56 V DC
0.59 A
28.4 W
Ball bearing
40050 U/min
64 dB
56 m³/h
Braid
31 cm
2.200 Pa
Black
Plastic
70,000 h
74 g
IP20
-20 °C
70 °C
40 mm
40 mm
56 mm
(L x W x H) 40 x 40 x 56 mm
Datasheet 3739336 EBM Papst DF40-01206 48V P/2 LK5 40.000 Diagonal compact fan 48 V DC 56 m³/h (L x W x H) 40 x 40 x 56 mm
User & Safety Instructions 3739336 EBM Papst DF40-01206 48V P/2 LK5 40.000 Diagonal compact fan 48 V DC 56 m³/h (L x W x H) 40 x 40 x 56 mm