• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst DF80,12V PWM & /220.000 rpm Diagonal compact fan 12 V DC 234 m³/h (L x W x H) 80 x 80 x 80 mm

1/4
Product type
Diagonal compact fan
Nominal voltage
12 V DC
No. of wires
4
Power
80 W
Type of bearing
Ball bearing
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diagonal fan, 80 mm edge measurement, 12 VDC

  • Innovative aerodynamic concept
  • Powerful, but still efficient and quiet as compared to the conventional double-stage solutions
  • PWM input for infinitely variable speed control
  • Tacho signal
  • Noise behavior down to 10 dB(A)
  • High efficiency
  • Compact dimensions
  • Ultimate Performance

Technical specifications

  • Conveyor direction: Blowing over jetties
  • Direction of rotation: Seen on the right side of the rotor
  • Options: Tacho signal, PWM control input, Go/NoGo alarm
Product type

Diagonal compact fan

Type

DF80,12V PWM & /220.000 rpm

Nominal voltage

12 V DC

No. of wires

4

Min. operating voltage

10.8 V DC

Max. operating voltage

13.2 V DC

Operating voltage

10.8 - 13.2 V DC

Max. current consumption

6.67 A

80 W

Type of bearing

Ball bearing

Rotational speed

20.000 U/min

Noise emission (max.)

71 dBa

Air flow rate

234 m³/h

Connection

Braid

Cable length

35 cm

Pressure (max.)

1250 Pa

Factory colour

Black

Material

Aluminium (die-cast)

Plastic

Compatible with (details)

High performance cooling with Hohem backpressure requirement

60000 h

Weight

350 g

IP20

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

80 mm

Dim

(L x W x H) 80 x 80 x 80 mm

Documents & Downloads

Datasheet

Datasheet 3739371 EBM Papst DF80,12V PWM & /220.000 rpm Diagonal compact fan 12 V DC 234 m³/h (L x W x H) 80 x 80 x 80 mm

Datasheet 3739371 EBM Papst DF80,12V PWM & /220.000 rpm Diagonal compact fan 12 V DC 234 m³/h (L x W x H) 80 x 80 x 80 mm

User & Safety Instructions

User & Safety Instructions 3739371 EBM Papst DF80,12V PWM & /220.000 rpm Diagonal compact fan 12 V DC 234 m³/h (L x W x H) 80 x 80 x 80 mm

Description

Our DC product portfolio offers a wide range of different sizes and performance classes to suit the requirements of your individual application. All fan types are equipped with efficient, brushless motor technology, electronically commutation drive and electronic reverse polarity protection.

The innovative, aerodynamic design gives the DiaForce much lower noise and higher efficiency in comparison to counter rotating fans of the same size. Especially because the tonal noise, whose frequencies are perceived by the human ear as particularly disturbing, is significantly more pleasant in direct comparison with counter rotation fans.

By default, all fan types are designed in IP20.

This text is machine translated.

Features

  • Housing flange: Aluminium die cast
  • Inlet nozzle: Plastic
  • Fan wheel: Plastic
  • DIN EN 62368, UL507, CSA C22.2 No. 113, CCC, CE, UKCA

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)