• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0300CSNGS Wall recess-mount axial fan 230 V AC 2050 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 74 mm
  • Wheel size 300 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

340 W

Rotational speed

2520 U/min

Air flow rate

2050 m³/h

IP54

Dim

(W x H x D) 370 x 370 x 211 mm

Weight

4580 g

Width

370 mm

Height

370 mm

Depth

211 mm

Type of bearing

Ball bearing

Max. current consumption

1.5 A

Documents & Downloads

Datasheet

Datasheet 3837186 EBM Papst VWT0300CSNGS Wall recess-mount axial fan 230 V AC 2050 m³/h

User & Safety Instructions

User & Safety Instructions 3837186 EBM Papst VWT0300CSNGS Wall recess-mount axial fan 230 V AC 2050 m³/h

What kind of Wall & Ceiling Fans are you looking for?