• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0350C4NGS Wall recess-mount axial fan 230 V AC 2935 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 70 illum
  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 74 mm
  • Wheel size 350 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

150 W

Rotational speed

1350 U/min

Air flow rate

2935 m³/h

Noise emission (max.)

63 dBa

IP44

Dim

(W x H x D) 420 x 420 x 203 mm

Weight

5020 g

Width

420 mm

Height

420 mm

Depth

203 mm

Type of bearing

Ball bearing

Max. current consumption

0.66 A

Documents & Downloads

Datasheet

Datasheet 3837190 EBM Papst VWT0350C4NGS Wall recess-mount axial fan 230 V AC 2935 m³/h

User & Safety Instructions

User & Safety Instructions 3837190 EBM Papst VWT0350C4NGS Wall recess-mount axial fan 230 V AC 2935 m³/h

What kind of Wall & Ceiling Fans are you looking for?