• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0350C5NGS Wall recess-mount axial fan 230 V AC 3285 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 70 - 73 illum
  • Motor: AC, 3~ Powered 4-pole
  • Motor number: 4
  • Motor size 74 mm
  • Wheel size 350 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

400 - 230 V AC

200 W

Rotational speed

1470 U/min

Air flow rate

3285 m³/h

Noise emission (max.)

67 dBa

IP44

Dim

(W x H x D) 420 x 420 x 203 mm

Weight

4960 g

Width

420 mm

Height

420 mm

Depth

203 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837191 EBM Papst VWT0350C5NGS Wall recess-mount axial fan 230 V AC 3285 m³/h

User & Safety Instructions

User & Safety Instructions 3837191 EBM Papst VWT0350C5NGS Wall recess-mount axial fan 230 V AC 3285 m³/h

What kind of Wall & Ceiling Fans are you looking for?