• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0300H4MES Wall recess-mount axial fan 230 V AC 2040 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 60 - 63 illum
  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 300 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

90 W

Rotational speed

1500 U/min

Air flow rate

2040 m³/h

Noise emission (max.)

56 dBa

IP44

Dim

(W x H x D) 350 x 396 x 106 mm

Weight

2950 g

Width

350 mm

Height

396 mm

Depth

106 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.4 A

Documents & Downloads

Datasheet

Datasheet 3837187 EBM Papst VWT0300H4MES Wall recess-mount axial fan 230 V AC 2040 m³/h

User & Safety Instructions

User & Safety Instructions 3837187 EBM Papst VWT0300H4MES Wall recess-mount axial fan 230 V AC 2040 m³/h

What kind of Wall & Ceiling Fans are you looking for?