• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0300XSLES Wall recess-mount axial fan 230 V AC 1320 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 300 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

240 - 200 V AC

80 W

Rotational speed

1700 U/min

Air flow rate

1320 m³/h

IP54

Dim

(W x H x D) 360 x 360 x 92 mm

Weight

2020 g

Width

360 mm

Height

360 mm

Depth

92 mm

Type of bearing

Ball bearing

Cable length

275 mm

Documents & Downloads

Datasheet

Datasheet 3837189 EBM Papst VWT0300XSLES Wall recess-mount axial fan 230 V AC 1320 m³/h

User & Safety Instructions

User & Safety Instructions 3837189 EBM Papst VWT0300XSLES Wall recess-mount axial fan 230 V AC 1320 m³/h

What kind of Wall & Ceiling Fans are you looking for?