• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWT0500C5RMS Wall recess-mount axial fan 400 V AC 10245 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 74 - 82 illum
  • Motor: AC, 3~ Powered 4-pole
  • Motor number: 4
  • Motor size 110 mm
  • Wheel size 500 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 400 V AC

1090 W

Rotational speed

1560 U/min

Air flow rate

10245 m³/h

Noise emission (max.)

76 dBa

IP54

Dim

(W x H x D) 600 x 600 x 256 mm

Weight

14580 g

Width

600 mm

Height

600 mm

Depth

256 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837200 EBM Papst VWT0500C5RMS Wall recess-mount axial fan 400 V AC 10245 m³/h

User & Safety Instructions

User & Safety Instructions 3837200 EBM Papst VWT0500C5RMS Wall recess-mount axial fan 400 V AC 10245 m³/h

What kind of Wall & Ceiling Fans are you looking for?