• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecofit 125XR0182000 Axial fan 115 V AC 2640 l/min (L x W x H) 119 x 119 x 38.9 mm

Image similar
Product type
Axial fan
Nominal voltage
115 V AC
Power
16 W
Type of bearing
Ball bearing
Air flow rate
2640 l/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 115.00
-9 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material (casing): die-cast zinc
  • Material (rotor): plastic
  • Fire behavior (plastic): UL94 V0
Product type

Axial fan

Type

125XR0182000

Nominal voltage

115 V AC

Max. current consumption

200 mA

16 W

Type of bearing

Ball bearing

Rotational speed

2800 U/min

Noise emission (max.)

44 dBa

Air flow rate

2640 l/min

Material

Zinc (die-cast)

(L10 at 40 °C) 80000 h

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

119 mm

Width

119 mm

Height

38.9 mm

Dim

(L x W x H) 119 x 119 x 38.9 mm

Documents & Downloads

Datasheet

Datasheet 189606 Ecofit 125XR0182000 Axial fan 115 V AC 2640 l/min (L x W x H) 119 x 119 x 38.9 mm

User & Safety Instructions

User & Safety Instructions 189606 Ecofit 125XR0182000 Axial fan 115 V AC 2640 l/min (L x W x H) 119 x 119 x 38.9 mm

Description

Impedance protected, ball-bearing fan for industrial applications.

This text is machine translated.

Features

  • Connection terminal.

Hints

Approvals: UL, CSA. Indications at 50 Hz.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)