• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW 175W - Rigid Monocrystalline solar panel 175 W 22.3

EAN:
Part number:
Item no:
1/2
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow 175 W Rigid solar panel

  • 175 W rigid panel
  • High efficiency (N‑Type Topcon, up to 25%)
  • Protection class IP68 weather-proof
  • For fixed mounting e.g. balcony / caravan

Technical specifications

Product type

Monocrystalline solar panel

175 W

Nominal voltage

22.3

Dim

(L x W) 117.6 mm x 76.2 mm

Efficiency

25 %

Weight

9.3 kg

Short-circuit current

8.3 A

Open circuit voltage (OCV)

25.5 V

Width

76.2 mm

Length

117.6 mm

Depth

30 mm

Type

Rigid solar panel, type-N Topcon monocrystalline silicon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642299 ECOFLOW 175W - Rigid Monocrystalline solar panel 175 W 22.3

Description

Rugged 175W solar module for durable installations. Ideal for balcony and off-grid setups, if you are looking for a stable, weatherproof panel with high efficiency.

This text is machine translated.

Features

  • Efficiency: Up to 25% (manufacturer specification)

Scope of delivery

  • EcoFlow 175W rigid solar panel
  • Documentation (User Manual/Warranty)

Hints

Note: Suitable brackets/mounting elements are required for installation.

System requirements

  • Compatible PV system/inverter or power station with PV input

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)