• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW 520W Rigid Solar Panel Monocrystalline solar panel 520 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow 520W rigid solar panel

  • Power:520 Wp (Watt peak)
  • Cell type: Monocrystalline
  • Conversion efficiency: Up to 23 %
  • Protection class IP68 (dust and waterproof)
  • Design: Robust aluminum frame
  • Connection:MC4-plug

Technical specifications

Product type

Monocrystalline solar panel

520 W

Dim

(W x H x D) 2094 x 1134 x 30 mm

Efficiency

23 %

Connector

MC-PV-4

Weight

24.6 kg

Short-circuit current

13.4 A

Open circuit voltage (OCV)

47 V

Width

2094 mm

Height

1134 mm

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436311 ECOFLOW 520W Rigid Solar Panel Monocrystalline solar panel 520 W

Information

Information 3436311 ECOFLOW 520W Rigid Solar Panel Monocrystalline solar panel 520 W

Description

Unleash the power of the sun with the EcoFlow 520W Rigid Solar Panel – your reliable partner for sustainable energy production. Thanks to high-performance monocrystalline cells and an impressive conversion efficiency of up to 23%, this solar module delivers consistently high yields, even in sub-optimal lighting conditions. The robust construction with IP68 protection class ensures long life and resistance against the elements. Whether in mains-connected systems or as an independent solution – the EcoFlow 520W Rigid Solar Panel offers you the flexibility and power you need for your energy requirements. Put your trust in quality and efficiency – for a greener future.

This text is machine translated.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)