• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed TM-60E Fever thermometer Incl. fever alarm, Water-proof

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ecomed thermometer TM-60E

  • Precise measurement of body temperature
  • Acoustic signal for measurement readiness and finishing
  • Waterproof
  • This text is machine translated.

Technical specifications

Product type

Fever thermometer

Administration

Armpit

Mouth

Rectal

Measuring time

10 s

Dim

(L x W x H) 124 x 24 x 12 mm

Weight

120 g

Factory colour

White

Grey

Width

24 mm

Height

12 mm

Length

124 mm

Features

Incl. fever alarm

Water-proof

Batteries

LR41

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1707174 Ecomed TM-60E Fever thermometer Incl. fever alarm, Water-proof

Description

Features

  • Precise measurement of the body temperature: oral, axillary, rectal
  • Acoustic Indicator for measuring readiness and finishing
  • Acoustic Fever alarm
  • Automatic storage of the last measured value
  • Waterproof
  • Automatic switch-off after 10 minutes
  • LCD display with digital display
  • Flexible tip
  • Switching between °C and °F
  • Measuring result in 10 seconds
  • Simple battery replacement
  • With protective sleeve

Scope of delivery

  • Thermometer
  • Battery
  • Storage box
  • User manual

Hints

Service hotline: 01805-454015 Mon-fri. 09.30 to 17.30 14 ct/minute from a German landline; Mobile Maximum Price 42 cents/minute.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)