• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Cable duct Total number of pins 5 Contact spacing: 2.5 mm H33H5 1 pc(s) Bulk

1/2
Product type
Cable duct
Connector type
Enclosure
No. of rows
1
CS
2.5 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp 1x5P straight RM2.5

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Packaging type

Bulk

Product type

Cable duct

Connector type

Enclosure

No. of rows

1

Connector system

wire-to-board

CS

2.5 mm

Pins per row

5

Total number of pins

5

Width

5.6 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(W x H) 5.6 mm x 7.7 mm

Connection

Push-fit

Case material

Nylon (NL)

Manufacturer part #

H33H5

Factory colour

White

Nominal voltage

250 V

Height

7.7 mm

Max. temperature

85 °C

Min. temperature

-25 °C

Type

H33H5

Documents & Downloads

Datasheet

Datasheet 2860108 econ connect Cable duct Total number of pins 5 Contact spacing: 2.5 mm H33H5 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2860108 econ connect Cable duct Total number of pins 5 Contact spacing: 2.5 mm H33H5 1 pc(s) Bulk

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)