• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Cable duct Total number of pins 6 Contact spacing: 2 mm H22H6 1 pc(s) Bulk

1/3
Product type
Cable duct
Connector type
Enclosure
No. of rows
1
CS
2 mm
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp 1x6P straight RM2,0

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

Packaging type

Bulk

Product type

Cable duct

Connector type

Enclosure

No. of rows

1

Connector system

wire-to-board

CS

2 mm

Pins per row

6

Total number of pins

6

Width

3.8 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Dim

(W x H) 3.8 mm x 5.8 mm

Connection

Push-fit

Case material

Nylon (NL)

Manufacturer part #

H22H6

Factory colour

White

Nominal voltage

100 V

Height

5.8 mm

Max. temperature

85 °C

Min. temperature

-25 °C

Type

H22H6

Documents & Downloads

Datasheet

Datasheet 2860105 econ connect Cable duct Total number of pins 6 Contact spacing: 2 mm H22H6 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2860105 econ connect Cable duct Total number of pins 6 Contact spacing: 2 mm H22H6 1 pc(s) Bulk

Description

Scope of delivery

  • Content: 1 pcs.
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)