• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect MEB4/4P Modular mounted socket MEB4/4P Socket, horizontal mount No. of pins (RJ) 4P4C Black 1 pc(s)

1/3
Product type
RJ45 connector
Connector type
Socket, horizontal mount
No. of pins
4P4C
Specification
CAT 3
Connector standard
RJ10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.58 / piece)
€ 2.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular mounted socket

Our service for you

Technical specifications

Type

MEB4/4P

Product type

RJ45 connector

Connector type

Socket, horizontal mount

No. of pins

4P4C

CAT 3

Connector standard

RJ10

Connection

Solder pins

No. of ports

1 x

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Seal type

Snap-in

Documents & Downloads

Datasheet

Datasheet 1303878 econ connect MEB4/4P Modular mounted socket MEB4/4P Socket, horizontal mount No. of pins (RJ) 4P4C Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303878 econ connect MEB4/4P Modular mounted socket MEB4/4P Socket, horizontal mount No. of pins (RJ) 4P4C Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)