• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect MEB6/6PST Modular mounted socket MEB6/6PST Socket, vertical vertical No. of pins (RJ) 6P6C Black 1 pc(s)

1/2
Image similar
Product type
RJ45 connector
Connector type
Socket, vertical vertical
No. of pins
6P6C
Specification
CAT 3
Connector standard
RJ12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

320 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.61
-39 %
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular mounted socket

Our service for you

Technical specifications

Type

MEB6/6PST

Product type

RJ45 connector

Connector type

Socket, vertical vertical

No. of pins

6P6C

CAT 3

Connector standard

RJ12

Connection

Solder pins

No. of ports

1 x

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Seal type

Snap-in

Documents & Downloads

Datasheet

Datasheet 1303469 econ connect MEB6/6PST Modular mounted socket MEB6/6PST Socket, vertical vertical No. of pins (RJ) 6P6C Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.26€ 107.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)