• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect MPL64R Modular plug MPL64R Plug, straight No. of pins (RJ) 6P4C Clear 1 pc(s)

1/2
Image similar
Product type
RJ45 connector
Connector type
Plug, straight
No. of pins
6P4C
Connector standard
RJ11
Type
MPL64R
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular plug

Our service for you

Technical specifications

Type

MPL64R

Product type

RJ45 connector

Connector type

Plug, straight

No. of pins

6P4C

Connector standard

RJ11

AWG max.

24

AWG (min.)

26

Connection

Cut & Clip

Factory colour

Clear

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Seal type

Snap-in

Mating cycles

750

Documents & Downloads

Datasheet

Datasheet 1303475 econ connect MPL64R Modular plug MPL64R Plug, straight No. of pins (RJ) 6P4C Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303475 econ connect MPL64R Modular plug MPL64R Plug, straight No. of pins (RJ) 6P4C Clear 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)