• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect MPL88 Modular plug MPL88 Plug, straight No. of pins (RJ) 8P8C Clear 1 pc(s)

1/2
Image similar
Product type
RJ45 connector
Connector type
Plug, straight
No. of pins
8P8C
Connector standard
RJ45
Type
MPL88
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5831 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.22 / piece)
€ 4.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular plug

Our service for you

Technical specifications

Type

MPL88

Product type

RJ45 connector

Connector type

Plug, straight

No. of pins

8P8C

Connector standard

RJ45

AWG max.

26

AWG (min.)

28

Connection

Cut & Clip

Factory colour

Clear

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Seal type

Snap-in

Mating cycles

750

Documents & Downloads

Datasheet

Datasheet 1303479 econ connect MPL88 Modular plug MPL88 Plug, straight No. of pins (RJ) 8P8C Clear 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)