• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect NKW2GR C13/C14 appliances Cable 2 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG right-angle plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable length

2 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Nominal voltage

250 V

Standards

VDE

Documents & Downloads

Datasheet

Datasheet 2521025 econ connect NKW2GR C13/C14 appliances Cable 2 m

User & Safety Instructions

User & Safety Instructions 2521025 econ connect NKW2GR C13/C14 appliances Cable 2 m

More interesting products

(*All information is plus legal VAT)