• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect SHSWG SHSWG Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s) Bulk

1/2
Image similar
Packaging type
Bulk
Product type
Shorting jumper
CS
2.54 mm
Features
closed
Pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-circuit bridge

  • Content 1 pc(s)

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Shorting jumper

Features

closed

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 6.4 x 5 mm

Manufacturer part #

SHSWG

Factory colour

Black

Content

1 pc(s)

Insulation material

PBT

Contact material

Brass

Contact surface

Gold on nickel

Nominal current

3 A

Pins per row

2

Width

6.4 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Type

SHSWG

Documents & Downloads

Datasheet

Datasheet 1311454 econ connect SHSWG SHSWG Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 1311454 econ connect SHSWG SHSWG Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)