
Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
incl. VAT
14-day return policy included
Highlights & Details
Connector strip/trough
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Pin strip
- Total no. of pins
10
- Connector type
Pin strip, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Pins per row
5
- Connection
Print
- Factory colour
Black
- Case material
PA
- Manufacturer part #
WS10W
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
20.3 mm
- Height
13.8 mm
- Length
12 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
WS10W
- Dim
(L x W x H) 12 x 20.3 x 13.8 mm
- Nominal voltage
500 V AC
- Certification marks
DIN 41 651
- Number of pins
10
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1303517 econ connect WS10W Pin strip Total number of pins 10 No. of rows 2 1 pc(s)































