
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
incl. VAT
14-day return policy included
Highlights & Details
Connector strip/trough
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Pin strip
- Total no. of pins
14
- Connector type
Pin strip, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Pins per row
7
- Connection
Print
- Factory colour
Black
- Case material
PBT, UL94V-0
- Manufacturer part #
WS14G
- Content
1 pc(s)
- Contact material
Brass
- Width
25.38 mm
- Height
12 mm
- Length
9.05 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
WS14G
- Dim
(L x W x H) 9.05 x 25.38 x 12 mm
- Nominal voltage
500 V AC
- Certification marks
DIN 41 651
- Number of pins
14
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1303893 econ connect WS14G Pin strip Total number of pins 14 No. of rows 2 1 pc(s)































