
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Connector strip/trough
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Pin strip
- Total no. of pins
20
- Connector type
Pin strip, straight
- Features
+ locking mechanism
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Pins per row
10
- Connection
Cut & Clip
- Factory colour
Light grey
- Case material
PBT, UL94V-0
- Manufacturer part #
WS20SKVL
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
44.7 mm
- Height
30.2 mm
- Length
8.3 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
WS20SKVL
- Dim
(L x W x H) 8.3 x 44.7 x 30.2 mm
- Nominal voltage
1000 V AC
- Certification marks
DIN 41 651
- Number of pins
20
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1303888 econ connect WS20SKVL Pin strip Total number of pins 20 No. of rows 2 1 pc(s)































