• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOVACS DEEBOT mini Robotic vac/sweeper Blue, White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ECOVACS Deebot MINI blue 1.4 l pouch-less blue, white

  • 1.4 L of blue, white without pouch
  • Wet wipe
  • Automatic return to base station
  • 55 dB
  • Lithium-Ion (Li-Ion) 3200 mAh Duration: 150 min Charging time: 2 h
  • 9000 Pascal

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

Robotic vac/sweeper

Dim

(W x H x D) 286 x 100 x 286 mm

Battery capacity

3200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.8 V

Weight

3.1 kg

Factory colour

Blue

White

Charging time

2 h

Width

286 mm

Height

100 mm

Depth

286 mm

Max. operating noise

55 dB

Power consumption (ON)

70 W

UKCA

yes

Washable filter

yes

Automatic base station return

yes

Threshold climbing (max)

1.7 cm

Dust capacity (total)

1.4 l

Total weight

8.96 kg

HEPA filtration system

no

Timer

no

Bumper guard

yes

Wet mopping

yes

Suction power

9000 Pascal

Base station weight

5.86 kg

Runtime

150 min

Manual

yes

Base station

yes

Remotely operated

yes

Package weight

10.8 kg

Built-in display

no

Carrying handle(s)

yes

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444025 ECOVACS DEEBOT mini Robotic vac/sweeper Blue, White

Description

With a compact casing diameter of only 28.6 cm the Deebot mini can also fit in narrow spaces - whether in narrow corridors, under furniture legs or in the chaotic children's room. The mini-OMNI station with a footprint of only 0.08 m² and a height of only 38.5 cm is compact and space-saving. Thanks to its small size, it does not need any additional space and fits easily into small apartments.
This makes it the perfect solution for compact living rooms. Despite its small size it does not make any compromises in the power. It offers premium features such as hot air drying at 45 °C, which keeps your mop and floor plate dry, bacteria-free and odorless thanks to a high-power fan.
The automatic emptying makes the dust extraction easier, while the intelligent depth cleaning ensures thorough cleaning without expenditure. One-touch self-cleaning simplifies maintenance and comprehensive anti-bacterial protection ensures a healthier and more hygienic home.

This text is machine translated.

Scope of delivery

  • Robots
  • Station for automatic emptying
  • Base
  • User manual
  • Side brush

More interesting products

(*All information is plus legal VAT)