• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 3300 4-3300-999 Permanent marker Black, Red, Yellow, Orange, Blue, Green, Brown, Violet, Rose, Light blue waterpr

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Red

Yellow

Orange

Blue

Green

Brown

Violet

Rose

Light blue

Line thickness

1 mm

5 mm

Colour type

Assorted colours

Grip area type

Round

Tip type

Wedge tip

Feeding mechanism type

Cap type

Ink type

Permanent, low-odor ink, xylo and toluene-free

Clip

No

Retractable pen mechanism

No

Barrel colour

White

Content

1 Set

Pen cap fits both ends

Yes

Barrel material

Aluminium

Product type description

3300

Range of use

Folie, Glas, Holz, Karton, Papier, Kunststoff, Gummi, Leder, Metalle, Porzellan, Stein, Styropor

Exchangeable tips

Yes

Promotional item type

Permanent marker 3300

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Description

Permanent marker Edding 3300. Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic. Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant. Replaceable wedge tip. Aluminium shank Interchangeable cap in color color. Shaft color: White . Stroke width 1 - 5 mm. Ink color: Sorted black, red, blue, green, yellow, orange, brown, violet, pink, light blue.

This text is machine translated.

Features

  • Permanent marker Edding 3300
  • Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic
  • Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant
  • Replaceable wedge tip
  • Aluminium shank
  • Interchangeable cap in color color
  • Shaft color: White
  • Stroke width 1 - 5 mm
  • Ink color: Sorted black, red, blue, green, yellow, orange, brown, violet, pink, light blue

What kind of Permanent Markers are you looking for?