• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 400 4-400-999 Permanent marker Black, Red, Yellow, Orange, Blue, Green, Brown, Violet, Rose, Light blue waterproo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Permanent marker

Ink colour

Black

Red

Yellow

Orange

Blue

Green

Brown

Violet

Rose

Light blue

Line thickness

1 mm

Colour type

Assorted colours

Grip area type

Round

Tip type

Round tip

Feeding mechanism type

Cap type

Ink type

Permanent, low-odor ink, xylo and toluene-free

Clip

Yes

Retractable pen mechanism

No

Barrel colour

White

Content

1 Set

Pen cap fits both ends

Yes

Barrel material

Plastic

Product type description

400

Range of use

Folie, Glas, Holz, Karton, Papier, Kunststoff, Gummi, Leder, Metalle, Porzellan, Stein, Styropor

Exchangeable tips

Yes

Promotional item type

Permanent marker 400

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Description

Permanent marker Edding 400. Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic. Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant. Replaceable round tip. Plastic shaft. Interchangeable cap in color color. Shaft color: White . Stroke width: 1 mm Writing colors: Black, red, blue, green, yellow, orange, brown, violet, pink, light blue.

This text is machine translated.

Features

  • Permanent marker Edding 400
  • Refillable marker for labeling, painting and labeling of almost all materials including metal, glass and plastic
  • Permanent, low-odor ink without the addition of toluene/xylol, smudge and waterproof, fade-resistant
  • Replaceable round tip
  • Plastic shaft
  • Interchangeable cap in color color
  • Shaft color: White
  • Stroke width: 1 mm
  • Writing colors: Black, red, blue, green, yellow, orange, brown, violet, pink, light blue

What kind of Permanent Markers are you looking for?