Dual filtration system with integrated biological and mechanical filtration
Individually adjustable flow regulator
With rubber feet for a secure hold
Extra large locking clips with lift function for an easy opening
Suitable for freshwater and seawater
Technical specifications
Power cable length 1.5 m.
Net weight: 4.46 kg
Meter water column max.: 1.3 m.
Connection for hoses ø (inner/outer) 16 / 20 mm
Filter volume 6.4 l
Pre-filter volume 1.5 l
Product type
External aquarium filter
Power (P2)
23 W
Flow rate
1000 l/h
Suitable for fishtanks up to
300 l
Width
180 mm
Height
420 mm
Length
290 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376089 Eden WaterParadise 94073 FES 300 External aquarium filter
Description
With its space-saving design, the EDEN FES 300 outdoor filter for aquariums up to 300 liters can also be accommodated in smaller aquarium cabinets without sacrificing performance. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort and enables an easy and drip-free separation of external filter and hoses. The filter head can be easily opened by the extra-large fasteners with lift function. Optionally, in the EDEN FES 300 a RCA control heater can be retrofitted.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
Description
With its space-saving design, the EDEN FES 300 outdoor filter for aquariums up to 300 liters can also be accommodated in smaller aquarium cabinets without sacrificing performance. The dual filtering system provides professional filtration, both mechanical and biological. The calibrated rotor bearings ensure low-vibration and near-silent operation. The separation and locking mechanism offers highest comfort and enables an easy and drip-free separation of external filter and hoses. The filter head can be easily opened by the extra-large fasteners with lift function. Optionally, in the EDEN FES 300 a RCA control heater can be retrofitted.
This text is machine translated.
Scope of delivery
External filter
2 x hose 120 cm
User manual.
What kind of Aquarium Filters are you looking for?