• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX RE23S Wi-Fi repeater 2.4 GHz, 5 GHz Mesh support

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax AC2600 dual band Home Roaming Wi-Fi Extender RE 23 S

  • Dual Band Wi-Fi with AC speed
  • MU-MIMO technology
  • Access point mode
  • Plug & Play
  • Compatible with every router
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi repeater

Type

RE23S

Function

Access point

Repeater

Wi-Fi bridge

Wi-Fi standard

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

800 MBit/s

Wi-Fi speed 5 GHz

1733 MBit/s

Features

Mesh support

No. of antennas

4 x

No. of Gigabit LANs

1 x

Dim

(L x W) 107 mm x 138 mm

Width

138 mm

Weight

290 g

WPS compatible

Yes

Safety

64/128-bit WEP, WPA AES, WPA TKIP, WEP, WPA-PSK, WPA2-AES, WPA2-TKIP and WPA2-PSK encryption

WPS (Wi-Fi Protected Setup) Configuration

Length

107 mm

Documents & Downloads

Datasheet

Datasheet 1647635 EDIMAX RE23S Wi-Fi repeater 2.4 GHz, 5 GHz Mesh support

User & Safety Instructions

User & Safety Instructions 1647635 EDIMAX RE23S Wi-Fi repeater 2.4 GHz, 5 GHz Mesh support

Description

Scope of delivery

  • Gemini RE 23 S Home Roaming Wi-Fi Extender
  • Two external antennas
  • Ethernet cable
  • Quick installation guide
  • CD with multi-language Quick Installation Guide and User Manual
  • Access key card

System requirements

  • Existing WLAN home network (2.4 GHZ/5 GHz) for the wifi extender/Wi-Fi bridge mode, or cable/xDSL modem router for the Access Point Mode.
  • IEEE 802.11ac/n/g/b/A-compatible mobile device or PC and internet browser software configuration (Internet Explorer, Google Chrome, Firefox, Opera or Safari Latest Version)

More interesting products

(*All information is plus legal VAT)