• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller 1x Insert Socket EDIZIOdue White 87003.FMI.61 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


UP simply socket type 13

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

250 V AC

Nominal current

10 A

IP20

Content

1 pc(s)

Material

PVC

Description

Simply Socket Type 13, 10 A, 250 V AC, L+N+PE, with plug-in terminals, mounting depth 41 mm, FMI, white, IP20, 88 x 88 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.