• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Accessories LED orientation light EDIZIOdue White 688.230V.LED.10 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


LED lighting white 230 V AC

Switch type function

LED orientation light

Product type

Switch product range

Switch type component

Accessories

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

250 V AC

Nominal current

10 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1578559 Edizio by Feller Accessories LED orientation light EDIZIOdue White 688.230V.LED.10 1 pc(s)

Description

LED Light 230 V AC, for pressure switch, pushbutton, small combinations and sockets, LED 230V white, 1.0 mA

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.