• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller 3x Insert Triple socket EDIZIOdue White 87303.FMI.S.61 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


UP three-way socket type 13, 1 socket

Switch type function

Triple socket

Product type

Switch product range

Switch type component

Insert

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

250 V AC

Nominal current

10 A

IP20

Content

1 pc(s)

Material

PVC

Description

A three-way socket type 13, 10 A, 250 V AC, L+N+PE, with plug-in terminals, 1 socket separated, installed depth 41 mm, FMI, white, IP20, 88 x 88 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.