• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Edizio by Feller Insert Dimmer EDIZIOdue White 40600.RL.FMI.61.74 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


UP rotary dimmer phase illuminated

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

230 V AC

Nominal current

10 A

Dimmer power

40-600 W

IP20

Content

1 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1578305 Edizio by Feller Insert Dimmer EDIZIOdue White 40600.RL.FMI.61.74 1 pc(s)

Description

Rotary dimmer phase angle, illuminated, 230 V AC, 50 Hz, for incandescent lamps and low voltage halogen lamps, conventional transformers, not suitable for electronic transformers, minimum brightness can be set, with switching contact for ac circuits, 40-600 W ohmic, 40-600 VA inductive, with LED blue 1.0 mA, mounting depth 29 mm, FMI, white, IP20, 88 x 88 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.