• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EFB Elektronik 39951.1 IDT tools Compatible with: CAT 5, CAT 6, CAT 7

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LSA lay out tool with sensor and extracting hook

  • With sensor, is used to correct positioning of the cable wire in the LSA-contact
  • Includes cable shears

Technical specifications

Product type

IDT tools

Compatible with

CAT 5

CAT 6

CAT 7

Factory colour

Grey

Weight

0.11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762985 EFB Elektronik 39951.1 IDT tools Compatible with: CAT 5, CAT 6, CAT 7

Description

LSA lay out tool to create the wires in LSA strips and at the same time cutting off any excess length.

This text is machine translated.

Features

  • Suitable for: CAT5 cable, CAT 6 cable, CAT7 cable, CU-wire, shielded cables, communication cables, LSA PLUS, LSA PLUS terminals, TP data cable, twisted pair cable, UTP data cable, unshielded cables, data round cables
  • Suitable for cable type: ETHERLINE TORSION Cat 7, EcoFlex, EtherLine, HELUKAT 600 AE, HELUKAT 600E, J-2Y(ST)Y...ST III BD, J-2Y(ST)Y… St III BD, J-H(ST) H... BD, J-Y(ST)Y, PUR, PUR shielded PUR, halogen-free PUR, radiation cross-linked PVC, PVC shld
  • Working area diameter: 0.7 - 2.6 mm.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)