
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- MTBF: 5,524,862
- Output cable: Round cable with small device plug
- Efficiency: Efficiency mark Level VI.
- Operating temperature 0 to 40°C.
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
Indoors
- Max. output current
2.5 A
- Output voltage
12 V DC
- Output current (max.) - rounded
2.5 A
- Output
5.5/2.1 coaxial connector
- PSU features
incl. Europe adapter
30 W
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Cable length
1.50 m
- Type
E2EFMW3 30
Documents & Downloads
Datasheet
Datasheet 2357640 Egston 003920486 Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W incl. Europe adapter
User & Safety Instructions
User & Safety Instructions 2357640 Egston 003920486 Mains PSU (fixed voltage) 12 V DC 2.5 A 30 W incl. Europe adapter
Description
The highly efficient EGSTON desktop power supply, specially designed for long-lasting applications, combines advanced switched-mode power supply technology with hohem efficiency, a European product with long-lasting quality components.
This text is machine translated.
This text is machine translated.
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































