User & Safety Instructions 3532229 Einhell 113803 Bit set 9-piece Slot, PH, PZ
Description
The 9-part bit dispenser set from Einhell is a practical solution for everyday screwing tasks around the home, at repairs and on building sites. It contains six 25 mm bits with C 6.3 shank in PH1, PH2, PZ1, PZ2, SL4.5 and SL6 drives and two 50 mm bits with E 6.3 shank in PH2 and PZ2. All bits are made of robust chromium-vanadium steel and have a clearly visible drive marking. The 60 mm long magnetic bit holder included in the set made of durable chrome vanadium offers secure hold of bits and a quick change thanks to its strong magnets. The set is delivered in a handy pocket cassette with two extendable drawers, which enable an orderly removal. The bit set is compatible with all common battery-operated screwdrivers and drills.
This text is machine translated.
Features
6 x 25 mm bits – These bits made of robust chrome-vanadium with C 6.3 shaft are suitable for PH1 / PH2 / PZ1 / PZ2 / SL4.5 / SL6 and are quickly identified by the marking.
2 x 50 mm bits – With chromium vanadium and E 6.3 shaft they enable precise working even in places difficult to access for PH2/PZ2.
60 mm magnetic bit holder – The chromium-vanadium bit holder has a strong magnet that provides a secure hold of the bits when screwing.
Compact pocket cassette – the cassette with two retractable drawers for easy removal, clear storage and easy transport.
Versatile use – The bit dispenser is suitable for all common drill chucks and battery-operated screw drivers and is suitable for assembly, repairs, construction and renovation projects.
Scope of delivery
Contains 6 bits in 25 mm with C 6.3 shank (PH1 / PH2 / PZ1 / PZ2 / SL4.5 / SL6), 2 bits in 50 mm with E 6.3 shaft (PH2 / PZ2), 1 magnetic bit holder (60 mm) with E 6.3 shaft and 1 pocket cassette with two drawers.
Description
The 9-part bit dispenser set from Einhell is a practical solution for everyday screwing tasks around the home, at repairs and on building sites. It contains six 25 mm bits with C 6.3 shank in PH1, PH2, PZ1, PZ2, SL4.5 and SL6 drives and two 50 mm bits with E 6.3 shank in PH2 and PZ2. All bits are made of robust chromium-vanadium steel and have a clearly visible drive marking. The 60 mm long magnetic bit holder included in the set made of durable chrome vanadium offers secure hold of bits and a quick change thanks to its strong magnets. The set is delivered in a handy pocket cassette with two extendable drawers, which enable an orderly removal. The bit set is compatible with all common battery-operated screwdrivers and drills.
This text is machine translated.
Features
6 x 25 mm bits – These bits made of robust chrome-vanadium with C 6.3 shaft are suitable for PH1 / PH2 / PZ1 / PZ2 / SL4.5 / SL6 and are quickly identified by the marking.
2 x 50 mm bits – With chromium vanadium and E 6.3 shaft they enable precise working even in places difficult to access for PH2/PZ2.
60 mm magnetic bit holder – The chromium-vanadium bit holder has a strong magnet that provides a secure hold of the bits when screwing.
Compact pocket cassette – the cassette with two retractable drawers for easy removal, clear storage and easy transport.
Versatile use – The bit dispenser is suitable for all common drill chucks and battery-operated screw drivers and is suitable for assembly, repairs, construction and renovation projects.
Scope of delivery
Contains 6 bits in 25 mm with C 6.3 shank (PH1 / PH2 / PZ1 / PZ2 / SL4.5 / SL6), 2 bits in 50 mm with E 6.3 shaft (PH2 / PZ2), 1 magnetic bit holder (60 mm) with E 6.3 shaft and 1 pocket cassette with two drawers.