• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3410305 GE- CG 18/100 Li - 3 in 1-Solo PXC Rechargeable battery Cordless pruners, Lawn shears, Bush trimmer w/o

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless grass and shrub shears GE- CG 18/100 Li - 3 in 1-Solo PXC

  • Member of the Power X-Change family, 1x 18 V battery required
  • 3-in-1: Grass shears, shrub shears and rake
  • Laser-cut and diamond-ground blades
  • Simple and tool-free attachment change
  • Ergonomic soft grip handle

Technical specifications

Product type

Cordless pruners

Operating type

Rechargeable battery

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Soft grip

Weight

0.700 kg

Cut width

8 mm

Cutting width

20 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754333 Einhell 3410305 GE- CG 18/100 Li - 3 in 1-Solo PXC Rechargeable battery Cordless pruners, Lawn shears, Bush trimmer w/o

Warranty Terms

Warranty Terms 3754333 Einhell 3410305 GE- CG 18/100 Li - 3 in 1-Solo PXC Rechargeable battery Cordless pruners, Lawn shears, Bush trimmer w/o

Description

The Einhell cordless grass and shrub shears GE-CG 18/100 Li - 3 in 1-Solo is the versatile assistant for the garden care. As part of the Power X-Change family, it can be flexibly combined with all batteries and chargers in the system series. Whether cutting lawn edges, cutting out bushes and loosening hedges or bedding – with grass cutting blade, bush trimmer blade and rake top, it is Ideal for many tasks. The grass cutting blade is perfectly suitable for maintenance of lawn edges (100 mm). The laser-cut and diamond-ground bush trimmer blades (200 mm) Ideal are suitable for hedge and bush maintenance. The covered metal rake top can be used to loosen and prepare the soil of flowers. The laser-cut, diamond-ground blades provide for precise cuts, the soft grip for comfortable handling. The tool-free attachment change at the touch of a button makes the operation particularly simple. The handy 3-in-1 garden shears are delivered without battery and charger. These are available separately, for example as a practical starter kit.

This text is machine translated.

Features

  • With 6 bits. Grass cutting blade for the maintenance of lawn edges
  • With 6 bits. Scissors knife for hedge and Bush maintenance
  • With 6 bits. Hook attachment for loosening earth
  • Battery and charger not included (sold separately)

Scope of delivery

  • 1x grass cutting blade
  • 1x Bush trimmer blade
  • 1x rake stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.98*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)