User & Safety Instructions 3771458 Einhell 372450 Bit set 61-piece Slot, PH, PZ, Star
Description
The 61-piece Einhell socket and bit set offers basic equipment for screwing. The 3/8"-changeover ratchet with 72 teeth, 196 mm length and non-slip 2-component grip provides for precise work even in narrow spaces. An unlock button allows the quick change of the socket. A total of 29 sockets in various designs are available: Hexagonal and E-profile nuts as well as extra long HEX nuts for places that are difficult to reach. The set is supplemented by two extensions à 75 mm, a socket adapter of 3/8" to 1/4", a screwdriver grip with 150 mm length as well as a bit adapter. The 20 bits are made of sturdy S2 steel with C 6.3 shank and 25 mm length covers all common profiles such as SL, PH, PZ and T. All components are made of durable chromium-vanadium steel. The supplied tool stand with tilting inserts and handle ensures an overview and easy transport - Ideal for the workshop and while traveling.
This text is machine translated.
Features
Reversible ratchet - The 3/8" ratchet with 72 teeth, 196mm length and release button allows quick tool changes even in small spaces.
Bits – 20 bits made of wear-resistant S2-steel with 25mm length cover the SL, PH, PZ and T and are suitable for common screwing tasks.
C 6.3 shaft – The bits supplied with C 6.3 shaft fit perfectly with conventional bit holders and cordless screwdrivers.
Sockets – 29 sockets in different sizes and profiles, including E-profile and extra long nuts, offer a wide range of possible applications.
Material quality – all parts made of robust chromium-vanadium steel impress with their long life and load capacity.
Storage - The tool stand with tilt inserts and handle ensures order and mobility.
Scope of delivery
1x reversible ratchet (4 HEX 6.3 mm), 11x socket (8 1 4–18 13 mm), 3x E-socket (4/8 mm), 4x extra long socket connectors (1/12/14/15 mm, 1 mm), 1x extension (3 mm, 3/8"), 1x adapter (75/18/20" to 65/16"), 1x screwdriver handle (150 mm), 1x adapter (4/10" square socket), 1x E - 196 mm) (4–10 mm), 1x extension (75 mm, 1/4"), 20x bits (SL5–7, PH0–3, PZ1–3, T10–25), 1x tool stand
Description
The 61-piece Einhell socket and bit set offers basic equipment for screwing. The 3/8"-changeover ratchet with 72 teeth, 196 mm length and non-slip 2-component grip provides for precise work even in narrow spaces. An unlock button allows the quick change of the socket. A total of 29 sockets in various designs are available: Hexagonal and E-profile nuts as well as extra long HEX nuts for places that are difficult to reach. The set is supplemented by two extensions à 75 mm, a socket adapter of 3/8" to 1/4", a screwdriver grip with 150 mm length as well as a bit adapter. The 20 bits are made of sturdy S2 steel with C 6.3 shank and 25 mm length covers all common profiles such as SL, PH, PZ and T. All components are made of durable chromium-vanadium steel. The supplied tool stand with tilting inserts and handle ensures an overview and easy transport - Ideal for the workshop and while traveling.
This text is machine translated.
Features
Reversible ratchet - The 3/8" ratchet with 72 teeth, 196mm length and release button allows quick tool changes even in small spaces.
Bits – 20 bits made of wear-resistant S2-steel with 25mm length cover the SL, PH, PZ and T and are suitable for common screwing tasks.
C 6.3 shaft – The bits supplied with C 6.3 shaft fit perfectly with conventional bit holders and cordless screwdrivers.
Sockets – 29 sockets in different sizes and profiles, including E-profile and extra long nuts, offer a wide range of possible applications.
Material quality – all parts made of robust chromium-vanadium steel impress with their long life and load capacity.
Storage - The tool stand with tilt inserts and handle ensures order and mobility.
Scope of delivery
1x reversible ratchet (4 HEX 6.3 mm), 11x socket (8 1 4–18 13 mm), 3x E-socket (4/8 mm), 4x extra long socket connectors (1/12/14/15 mm, 1 mm), 1x extension (3 mm, 3/8"), 1x adapter (75/18/20" to 65/16"), 1x screwdriver handle (150 mm), 1x adapter (4/10" square socket), 1x E - 196 mm) (4–10 mm), 1x extension (75 mm, 1/4"), 20x bits (SL5–7, PH0–3, PZ1–3, T10–25), 1x tool stand