• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4020467 Compressor Power X-Change PRESSITO 18/21 10 bar Digital display

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery compressor Pressto 18/21

  • Member of the Power X-Change familyHigh pressure pumpFor inflating car tires, etc.

Technical specifications

Dim

(L x W x H) 28.8 x 17.8 x 20.4 cm

Product type

Compressor

Max. operating pressure

10 bar

Weight

2.06 kg

Features

Digital display

Width

17.8 cm

Height

20.4 cm

Length

28.8 cm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525959 Einhell 4020467 Compressor Power X-Change PRESSITO 18/21 10 bar Digital display

Information

Information 2525959 Einhell 4020467 Compressor Power X-Change PRESSITO 18/21 10 bar Digital display

Warranty Terms

Warranty Terms 2525959 Einhell 4020467 Compressor Power X-Change PRESSITO 18/21 10 bar Digital display

Description

The battery compressor Pressito 18/21 never leaks air. Whether pumping or venting, the application possibilities are manifold. The compressor is a member of the Power X-Change family: The PXC battery can be used in all devices in the system family. Thanks to its high-pressure pump, the compressor is suitable for inflating car tires, tires and balls, while its low-pressure pump is suitable for filling air mattresses, while low-pressure suction can be used to bleed them again. The compressor is equipped with a digital pressure display with simple manual operation, selectable units for the pressure are bar, psi and kPa. The desired pressure can be adjusted on the high pressure pump. The practical features include the Auto Shutoff function when the set pressure is reached and a push-button switch for pumping in the high-pressure range without presetting. The battery compressor is equipped with a storage compartment for the 3-piece adapter set.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery requiredHigh-pressure pump for pumping up car tires, tires, ballsLow pressure pump for aerating air mattressesLow pressure suction for bleeding air mattressesDigital pressure display with simple manual operationThe desired pressure can be adjusted on the high pressure pumpAuto Shutoff function when the set pressure is reachedSelectable units for pressure: Bar, PSI and kPaButton for pumping up (high pressure) without pressure pre-settingStorage compartment for the 3-piece Adapter set

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.96*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)