• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4170425 Regenfasspumpe GE-PP 5555 RB-A Submersible pump 5500 l/h 20 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell rain pump GE-PP 5555 RB

  • Continuously telescopic connection tube
  • Integrated cable storage
  • Ergonomic carrying handle

Technical specifications

Product type

Submersible pump

Max. delivery head

20 m

Max. feed rate

5500 l/h

Max. discharge pressure

2 bar

Operating voltage

230 V

240 V

Power (P2)

550 W

Length

280 mm

Width

200 mm

Height

408 mm

Dim

(L x W x H) 280 x 200 x 408 mm

Weight

6.3 kg

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2356582 Einhell 4170425 Regenfasspumpe GE-PP 5555 RB-A Submersible pump 5500 l/h 20 m

User & Safety Instructions

User & Safety Instructions 2356582 Einhell 4170425 Regenfasspumpe GE-PP 5555 RB-A Submersible pump 5500 l/h 20 m

Warranty Terms

Warranty Terms 2356582 Einhell 4170425 Regenfasspumpe GE-PP 5555 RB-A Submersible pump 5500 l/h 20 m

Description

The submersible pressure and rain pump GE-PP 5555 RB-A is designed for different application areas. Used as a submersion pressure pump, e.g. in a cistern or well as with the adjustable connection pipe, e.g. in a rainwater container. In addition, the pump with an innovative automatic function is also perfectly suitable for domestic water supply (except drinking water) and for garden irrigation with lawn sprinkler or nozzle sprayer. The multi-stage pump drive generates a high discharge pressure and the automatic function with integrated dry run protection switches the device on and off automatically when water is requested. The extension tube with the flexible water connection and shut-off valve for individual positioning of the garden hose is infinitely telescopic. A holder for attachment to a water tank and the practical possibility for winding the cable on the housing with the ergonomic carrying handle round off the system. A high quality and long service life of the pump is guaranteed by the high-quality mechanical seal and the robust plastic housing.

This text is machine translated.

Features

  • 2 in 1 combined submersible pressure and rain barrel pump in one deviceAutomatic function with dry-running safetyMulti-stage pump drive for high delivery pressureContinuously telescopic connection pipeFlexible gooseneck with hose connectionIntegrated cable storage

Scope of delivery

  • 1x Rain pump GE-PP 5555 RB-AE1x 4tlg. Connection pipe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)