• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4500067 Kettensägebock Sawhorse

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working height: approx. 60 - 64 - 68 cm
  • Length approx. 80 cm
  • For Trunks up to approx. 30 cm dia.
  • Maximum load 150 kg
Product type

Sawhorse

Length

80 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417898 Einhell 4500067 Kettensägebock Sawhorse

Warranty Terms

Warranty Terms 1417898 Einhell 4500067 Kettensägebock Sawhorse

Description

The Einhell chainsaw rack impresses with a maximum load capacity of 150 kg and enables you to process tree trunks with a diameter of up to 30 cm. A total of three different working heights are available. The chain saw base made of robust and galvanized metal profiles can be folded up very easily and thus stored in a space-saving way.

This text is machine translated.

Features

  • FoldableRobust, galvanized metal profiles3 different working heights

Scope of delivery

  • 1x chainsaw jack

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)