• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4500192 4500192 Replacement chain

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Chain saw chain 30cm 1.1 45T 3/8

  • 'Two round holes of irregular shape. Dimensions: 45 x, L = 30 cm.'
  • '1.1 mm (0.043")' under schematic representation of an object.<br><br>Note: In British English, we use a full stop (.) as the decimal separator instead of a comma (,), which is common in some continental European countries.
  • 'Representation of a chain link connection with a width of 9.5 mm (3/8 inch).'

Technical specifications

Product type

Replacement chain

Dim

(L x W x H) 354 x 51 x 3 mm

Weight

0.32

Length

354 mm

Height

3 mm

Width

51 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618452 Einhell 4500192 4500192 Replacement chain

Warranty Terms

Warranty Terms 2618452 Einhell 4500192 4500192 Replacement chain

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)