Original Einhell replacement blade as chain saw accessories
Suitable for chain saws with 20 cm blade length
Especially robust and durable
Diverter star reduces friction, wear and leads the chain
Blade length 20 cm (8")
Technical specifications
Product type
Replacement bar
Weight
0.128 kg
Length
195 mm
Blade length
200 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754353 Einhell 4501755 4501755 Replacement bar
Description
The original Einhell replacement sword is suitable for Einhell cordless chain saws, especially for the Einhell professional cordless chain saw GP-PS 18/20 Li BL. It is especially robust and durable. The sword is 20 cm (8 inches) long and 1.1 mm (0.043 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Sword thickness 1.1 mm (0.043")
Description
The original Einhell replacement sword is suitable for Einhell cordless chain saws, especially for the Einhell professional cordless chain saw GP-PS 18/20 Li BL. It is especially robust and durable. The sword is 20 cm (8 inches) long and 1.1 mm (0.043 inches) thick. The saw blade is therefore particularly suitable for sawing large bushes or for picking up trees. The spare blade is supplied without a saw chain.
This text is machine translated.
Features
Sword thickness 1.1 mm (0.043")
What kind of Chainsaw & Branch Pruner Spares are you looking for?