• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 461002 Steel Trestle height-adjustable 500 kg (W x H) 22 cm x 106.5 cm 18 kg 2 pc(s)

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

Our service for you

Technical specifications

Dim

(W x H) 22 cm x 106.5 cm

Product type

Trestle

Load capacity (max.)

500 kg

Material

Steel

Trestle features

height-adjustable

Weight

18 kg

Width

22 cm

Height

106.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771472 Einhell 461002 Steel Trestle height-adjustable 500 kg (W x H) 22 cm x 106.5 cm 18 kg 2 pc(s)

Description

The 2-piece kwb work stand set made of robust steel offers a working width of 485 mm. Individually height-adjustable feet allow flexible adjustment of the working height between 990 and 1080 mm. Thus, the work stands adapt optimally to different undergrounds and equal unevenness, so that the work blocks are also stable on construction sites or in the external area. Practical foot flaps provide additional stability. They also protect sensitive surfaces against pressure marks and damage. Two lateral supports per supporting stand hold square timber up to a maximum of 45 x 95 mm. In this way, both axle stands can be connected quickly to a stable work table with matching timber beams or to create a spacious work surface. Safe work supports the rough and non-slip contact surface. It keeps workpieces in place and prevents them from slipping during machining. The lateral flaps also show off especially conveniently. They enable the upright machining of drywall panels, so that large panels can be more easily aligned, cut or bolted. The tool-free set-up and dismantling of jack stands supports fast work. Thanks to the folding legs, the work stands can be set up quickly, folded up again and stowed away to save space. The Einhell workstand set has a sturdy carrying handle for transporting. This allows the work blocks to be transported easily between bearing, vehicle and where it is used. With its stable design, the flexible height adjustment and the versatile holders the Einhell work stands Ideal are suitable for numerous work with cordless screwdrivers, hand saws or jigsaws.

This text is machine translated.

Features

  • Height-adjustable feet - The height adjustment of the kwb work stand set is done via individually adjustable feet from 990 to 1080 mm and provides for a stable stand on every surface.
  • Foot flaps – the integrated foot flaps of the kwb work stands considerably increase the stability and reliably protect sensitive surfaces against pressure points and damages.
  • Square wood brackets – The kwb workstand set's square wooden brackets hold squares up to 45 x 95 mm and can be connected to a sturdy work table.
  • Anti-skid support - The rough surface of the kwb work blocks secures the work pieces securely and prevents them from slipping during processing.
  • Folding legs – Thanks to tool-less setup and dismantling with folding legs the kwb work stand set is ready to use and can be stowed away in a space-saving way.
  • Carrying handle – The sturdy carrying handle of the kwb work-pedestal set enables a comfortable transport between bearing, vehicle and usage location.
  • Wood working – The kwb work pedestal set is suitable as a stable work station for working with cordless screwdrivers, hand circular saws and jigsaws in the interior and exterior.

Scope of delivery

  • 2x foldable work stands (working height: 990–1080 mm, working width: 485 mm, weight: 19 kg)

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)